Molex | 39-53-2135

1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 13 Circuits
Production
1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 13 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene, Polyester
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins13
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical, Right Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth5 mm
Length22 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-53-2135.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+19.69%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-53-2135.

Also See

Molex39-53-2134
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 13 Circuits
Molex39-53-2104
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
Molex22-15-3143
Molex 22-15-3143 FFC & FPC Connectors, 2.54mm, Right-Angle FFC Con 14 Circuit, 522914Apb

Descriptions

Descriptions of Molex 39-53-2135 provided by its distributors.

1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 13 Circuits
Connector 1.25mm FFC/FPC, T/H, vrt, ZIF,13w | Molex Incorporated 39-53-2135
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
CONNECTOR, FFC/FPC, 13POS, 1 ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 13Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 R
Flex Cable Connector,pcb Mount,13 Contacts,number Of Contact Rows:1,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 39-53-2135

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MXA
  • MOLEX INTERCONNECT GMBH
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOELX
  • MOLEX INDUSTRIAL HDC
  • MOLEX CONNECTOR
  • Molex - Oplink Communications LLC
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532135
  • 039532135
  • 39-53-2135..
  • 39532135
  • 5597-13CPB7F

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene, Polyester
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins13
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical, Right Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth5 mm
Length22 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-53-2135.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page10 years ago
Reach Statement2 pages10 years ago