Molex 39-51-3064

FFC/FPC Connector, Vertical, ZIF, 6 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene, Polyester
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
OrientationVertical
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1.25 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-51-3064.

Molex
Technical Drawing1 page16 years ago
Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-51-3064.

Descriptions

Descriptions of Molex 39-51-3064 provided by its distributors.

FFC/FPC Connector, Vertical, ZIF, 6 Circuits
CONN FFC VERT 6POS 1.25MM PCB
French Electronic Distributor since 1988
6POS .049 TIN ST ZIF

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 039513064
  • 39513064

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene, Polyester
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
OrientationVertical
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1.25 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-51-3064.

Molex
Technical Drawing1 page16 years ago
Electro Sonic
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago