Grayhill 39-503 RED

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialBrass
MountThrough Hole
Technical
Contact Resistance25 mΩ
Current Rating150 mA
Electrical Life1 Mcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth15.24 mm
Diameter6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 39-503 RED.

Sager Electronics
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 39-503 RED.

Related Parts

Descriptions

Descriptions of Grayhill 39-503 RED provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Pushbutton, SPST - N.O., Butt Contact, 150 mA, Break Before Make | Grayhill 39-503 RED
39 Series Momentary SPST Red Right Angle Through Hole Push Button Switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-503-RED
  • 39-503RED

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialBrass
MountThrough Hole
Technical
Contact Resistance25 mΩ
Current Rating150 mA
Electrical Life1 Mcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth15.24 mm
Diameter6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 39-503 RED.

Sager Electronics
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant