Molex 39-30-3045

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 1 Rows, 4.2mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.9 mm
Lead Pitch4.2 mm
Length18 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-3045.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet16 pages15 years ago
Datasheet11 pages22 years ago
Verical
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+1.36%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.982
$ 0.982
Stock
478,103
106,373
106,373
Authorized Distributors
20
17
17
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass, Gold
Brass, Gold

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-3045.

Related Parts

Descriptions

Descriptions of Molex 39-30-3045 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 1 Rows, 4.2mm Pitch
Mini-Fit® Jr. Header, 4.20mm Pitch, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating
PC Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:5569; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, MINI-FIT, R/A, SIL, 4WAY; Series:MicroFit; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:CSA / UL; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:9A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating V AC:600V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303045
  • 039303045
  • 39-30-3045.
  • 39-30-3045..
  • 39-303045
  • 39303045

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.9 mm
Lead Pitch4.2 mm
Length18 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-3045.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet16 pages15 years ago
Datasheet11 pages22 years ago
Verical
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago