Molex 39-30-3035

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.9 mm
Height7.7 mm
Lead Pitch4.2 mm
Length13.8 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-3035.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
TME
Datasheet1 page15 years ago
Datasheet2 pages1 year ago
Arrow Electronics
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page6 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet15 pages15 years ago
Datasheet10 pages22 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-5.31%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.517
$ 0.517
Stock
619,008
391,329
391,329
Authorized Distributors
21
16
16
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-3035.

Related Parts

Descriptions

Descriptions of Molex 39-30-3035 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating
CONNECTOR, HEADER, 3POS, 1ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
Wire-To-Board Connector, Single In Line, Mini-Fit Jr 5569 Series, Through Hole, Plug, 3, 4.2 Mm Rohs Compliant: Yes |Molex 39303035

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303035
  • 039303035
  • 39--30-3035
  • 39-30-3035.
  • 39303035
  • 39303035.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.9 mm
Height7.7 mm
Lead Pitch4.2 mm
Length13.8 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-3035.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
TME
Datasheet1 page15 years ago
Datasheet2 pages1 year ago
Arrow Electronics
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page6 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet15 pages15 years ago
Datasheet10 pages22 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago