Molex 39-30-2047

Header; Connector Type:Plug & Socket; No. of Contacts:4; Series:Mini-Fit Jr.; Body Material:Nylon 6/6; No. of Rows:1; Pi...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068788144 0 ··
Newark
25M3268 0 ··
Farnell
1513402 0 ··
GBP
1.03 0.871 0.693 0.693 0.693
element14 APAC
1513402 0 ··
SGD
2.71 2.42 2.18 1.82 1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
39-30-2047 150 Send RFQ »
Abacus Technologies
39-30-2047 2,597 ··
NetSource Technology
39-30-2047 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
39-30-2047 Contact ··
SemiconductorPLUS
39-30-2047 Contact ··

Descriptions

Pin and Socket Header PCB - Vertical 4P
Carlton-Bates
Mini-Fit® Jr. Header, 4.20mm Pitch, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, 0.76µm Gold (Au) Selective Plating, with Drain Holes
Molex
Header; Connector Type:Plug & Socket; No. of Contacts:4; Series:Mini-Fit Jr.; Body Material:Nylon 6/6; No. of Rows:1; Pitch Spacing:0.165" ;RoHS Compliant: Yes
Newark

Technical Specifications

Packaging Tray
Size-Length 18 mm
Lifecycle Status Active
Size-Height 12.8 mm
Size-Width 5.4 mm
Color Natural
RoHS Compliant
Flammability Rating UL 94 V-0 UL 94 V-2
Glow Wire Compliant Non-Compliant
Housing Material Nylon
Gender Male
Lead-Free Status Lead Free
Orientation Vertical
Pin Pitch 4.2 mm
Number of Circuits 4
Number of Contacts 4
Housing Color Natural
Current Rating 8 A
Insulation Resistance 1 GΩ
Number of Positions 4
Contact Material Brass
Mounting Type Through Hole Vertical
Contact Plating Gold
Voltage Rating (DC) 600 V
Halogen Free Status Low Halogen
Number of Rows 1

Documents

Molex
Datasheet 3 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 2 pages 3 years ago
element14
Datasheet 3 pages 6 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Factory Futures
Datasheet 5 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Verical
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 39-30-2047
MOL 39-30-2047
MLX 39-30-2047
MOLE 39-30-2047
MOLX 39-30-2047
MOLEX INCORPORATED 39-30-2047
MOLEX CONNECTOR CORPORATION 39-30-2047
MOLEX CONNECTOR CORP 39-30-2047
MOLEX HONG KONG CHINA LTD 39-30-2047
MOLEX ELECTRONICS 39-30-2047
MXA 39-30-2047
MOLEX PREMISE NETWORK 39-30-2047
MOLEX INTERCONNECT GMBH 39-30-2047
MOLEX GMBH 39-30-2047
Molex Taiwan Ltd 39-30-2047
MOLEX INDUSTRIAL 39-30-2047
MOELX 39-30-2047
MOLEX INTERCONNECT 39-30-2047
MOLEX ELEKTRONIK GMBH 39-30-2047
MOLEX CONNECTOR 39-30-2047
MOLEX-ETC 39-30-2047
GWCONNECT BY MOLEX 39-30-2047
MOLEX / Rohs 39-30-2047
MOLEX JAPAN COMPANY LIMITED 39-30-2047
MOLEX INDUSTRIAL HDC 39-30-2047
Molex, LLC 39-30-2047

Search for other parts like 39- »