Molex 39-30-2045

Mini-Fit® Jr. Header, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (S...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
9963588 0 ··
GBP
0.930 0.930 0.710 0.440 0.440
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
39-30-2045 2 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Quest
39-30-2045 1 Buy Now »
USD
0.938 0.938 0.938 0.938 0.938
STLAA.com
39-30-2045 416 ··
Abacus Technologies
39302045 5,535 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39-30-2045 Contact ··

Descriptions

HEADER, MINI-FIT, SIL, 4WAY; Series:MicroFit; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:UL, CSA; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:8A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:600V; Working Voltage:600V
element14 APAC
HEADER, MINI-FIT, SIL, 4WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Approval Bodies:UL, CSA; Contact Resistance:10mohm; Current Rating:8A; Flammability Rating:UL94V-2; Material:Clear nylon; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:30; No. of Poles:4; Voltage Rating, AC:600V; Voltage, Working:600V; Dielectric Strength:1500V/m; Pitch:4.2mm
Farnell
Mini-Fit® Jr. Header, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, with Drain Holes
Molex

Technical Specifications

Gender Male
Size-Diameter 4.2 mm
Voltage Rating (DC) 600 V
Number of Contacts 4
Housing Color Natural
Contact Material Brass
Pin Pitch 4.2 mm
Size-Length 18 mm
Orientation Vertical
Size-Height 12.8 mm
Number of Rows 1
Housing Material Nylon
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0 UL 94 V-2
Halogen Free Status Low Halogen
RoHS Compliant
Contact Plating Tin
Number of Circuits 4
Number of Mating Cycles 30
Size-Width 5.4 mm
Insulation Resistance 1 GΩ
Current Rating 8 A
Number of Positions 4
Lifecycle Status Obsolete
Voltage Rating (AC) 600 V
Material Nylon
Contact Resistance 10 mΩ
Color Natural
Packaging Tray
Mounting Type PCB Through Hole
Glow Wire Compliant Non-Compliant

Documents

Future Electronics
Datasheet 2 pages 4 years ago
Molex
Datasheet 3 pages 7 years ago
Technical Drawing 2 pages 3 years ago
Datasheet 3 pages 6 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Farnell
Datasheet 2 pages 12 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 1 page 14 years ago
Jameco
Datasheet 11 pages 15 years ago
Verical
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 39-30-2045
MOL 39-30-2045
MLX 39-30-2045
MOLE 39-30-2045
MOLX 39-30-2045
MOLEX INCORPORATED 39-30-2045
MOLEX CONNECTOR CORPORATION 39-30-2045
MOLEX CONNECTOR CORP 39-30-2045
MOLEX HONG KONG CHINA LTD 39-30-2045
MOLEX ELECTRONICS 39-30-2045
MXA 39-30-2045
MOLEX PREMISE NETWORK 39-30-2045
MOLEX INTERCONNECT GMBH 39-30-2045
MOLEX GMBH 39-30-2045
Molex Taiwan Ltd 39-30-2045
MOLEX INDUSTRIAL 39-30-2045
MOELX 39-30-2045
MOLEX INTERCONNECT 39-30-2045
MOLEX ELEKTRONIK GMBH 39-30-2045
MOLEX CONNECTOR 39-30-2045
MOLEX-ETC 39-30-2045
GWCONNECT BY MOLEX 39-30-2045
MOLEX / Rohs 39-30-2045
MOLEX JAPAN COMPANY LIMITED 39-30-2045
MOLEX INDUSTRIAL HDC 39-30-2045
Molex, LLC 39-30-2045

Search for other parts like 39- »