Molex 39-30-1042

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.4 mm
Lead Pitch4.2 mm
Length9.6 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1042.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet7 pages14 years ago
element14
Datasheet7 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Upverter
Technical Drawing4 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet5 pages12 years ago
Verical
Datasheet7 pages14 years ago
DigiKey
Datasheet6 pages16 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+21.81%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-1042.

Related Parts

Descriptions

Descriptions of Molex 39-30-1042 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
Header 4.20mm, dual row, RA, pcb lock, 4w | Molex Incorporated 39-30-1042
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating
Connector, HEADER, 4POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (07-Jul-2017); Connector Mounting:PCB Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301042
  • 039301042
  • 39-30-1042.
  • 39301042
  • 5569-04A2G-210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.4 mm
Lead Pitch4.2 mm
Length9.6 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1042.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet7 pages14 years ago
element14
Datasheet7 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Upverter
Technical Drawing4 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet5 pages12 years ago
Verical
Datasheet7 pages14 years ago
DigiKey
Datasheet6 pages16 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago