Molex 39-29-9242

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins26
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating6 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating8 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.4 mm
Lead Pitch4.2 mm
Length9.6 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9242.

element14
Datasheet2 pages14 years ago
Molex
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-5.83%

Alternate Parts

Price @ 1000
$ 2.305
$ 2.095
$ 2.095
Stock
242,943
20,251
20,251
Authorized Distributors
11
10
10
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-9242.

Related Parts

Descriptions

Descriptions of Molex 39-29-9242 provided by its distributors.

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
Header 4.20mm, D/R, vert, pcb Lock, 24w | Molex Incorporated 39-29-9242
Mini-Fit® Jr. Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, with Drain Holes
Header; Connector Type:Plug & Socket; No. of Contacts:24; Series:Mini-Fit Jr. 5566; Body Material:Nylon 6/6; No. of Rows:2; Pitch Spacing:0.165" ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299242
  • 039299242
  • 39-29-9242.
  • 3929-9242
  • 39299242

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins26
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating6 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating8 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.4 mm
Lead Pitch4.2 mm
Length9.6 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9242.

element14
Datasheet2 pages14 years ago
Molex
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago