Molex 39-29-9144

Header Connector, pcb Mount, plug, 14 Contacts, skt, 0.165 Pitch, pc Tail Terminal, polarized Lck
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Gold, Tin
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating6 A
Fastening TypeRamp
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Height13.3 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9144.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
Upverter
Datasheet12 pages6 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-5.16%

Alternate Parts

Price @ 1000
$ 2.41
$ 1.413
$ 1.43
$ 4.06
Stock
20,046
34,260
29,979
26,634
Authorized Distributors
6
15
11
13
Gender
-
Male
Male
Receptacle
Pitch
4.2 mm
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
14
14
14
14
Number of Rows
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Gold
Housing Material
Nylon
Nylon
Nylon
Nylon
Contact Material
Brass, Gold, Tin
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-9144.

Related Parts

Descriptions

Descriptions of Molex 39-29-9144 provided by its distributors.

Header Connector,pcb Mount,plug,14 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jrâ„¢ Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Headers & Wire Housings 4.2Mm 2R Vert14P Hdr Au W/Snap-In Peg Lc
Pin and Socket Header PCB - Vertical 14P
MINIFITJRHDR VT DR W/PGS 30 | Molex Incorporated 39-29-9144
CONN HEADER 14POS 4.2MM STR GOLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299144
  • 039299144
  • 39299144

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Gold, Tin
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating6 A
Fastening TypeRamp
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Height13.3 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9144.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
Upverter
Datasheet12 pages6 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago