Molex 39-29-9045

Connector Wire to Board Header 4 Position 4.2mm Solder Straight Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount, Through Hole
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth8.77 mm
Height9.91 mm
Lead Pitch4.2 mm
Length28.65 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9045.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet15 pages15 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
-16.17%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.34
$ 0.539
$ 1.43
Stock
142,665
583,580
127,329
53,269
Authorized Distributors
14
15
16
13
Gender
-
Male
Male
Receptacle
Pitch
4.2 mm
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
4
4
4
4
Number of Rows
2
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Through Hole
Orientation
Vertical
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Gold
Housing Material
Nylon
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-9045.

Related Parts

Descriptions

Descriptions of Molex 39-29-9045 provided by its distributors.

Connector Wire to Board Header 4 Position 4.2mm Solder Straight Thru-Hole Tray
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Mini-Fit Jr 5566 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Header Connector,pcb Mount,plug,4 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck |Molex 39-29-9045
Mini-Fit Jr. Connectors MINI-FIT JR. HEADER
Pin and Socket Header PCB - Vertical 4P
Cross Referenced to MOLEX - Part MOL39-29-9045
CONN, HEADER, 4POS, 2ROW, 4.2MM;
A-5566-04AGS | Molex Incorporated 39-29-9045
WTB Connector, HEADER, 4POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299045
  • 039299045
  • 39299045
  • 5566-04A2GS

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount, Through Hole
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth8.77 mm
Height9.91 mm
Lead Pitch4.2 mm
Length28.65 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-9045.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet15 pages15 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago