Molex 39-29-0043

Mini-Fit Jr. 4.2mm Header dual Gold 4way | Molex Incorporated 39-29-0043
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height13.1 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-0043.

Molex
Datasheet2 pages10 years ago
Datasheet5 pages11 years ago
element14 APAC
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet15 pages14 years ago
Jameco
Datasheet21 pages22 years ago

Inventory History

3 month trend:
-3.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.859
$ 0.345
Stock
205,969
2,951,531
Authorized Distributors
21
22
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Polyamide
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-0043.

Related Parts

Descriptions

Descriptions of Molex 39-29-0043 provided by its distributors.

Mini-Fit Jr. 4.2mm Header dual Gold 4way | Molex Incorporated 39-29-0043
Mini-Fit® Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Gold (Au) Selective Plating, without Drain Holes
Pitch mm = 4.2 / Contacts = 4 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039290043
  • 039290043
  • 39-29-0043 .
  • 39-29-0043.
  • 39-29-0043...
  • 39290043
  • 5566-04AGS

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height13.1 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-0043.

Molex
Datasheet2 pages10 years ago
Datasheet5 pages11 years ago
element14 APAC
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet15 pages14 years ago
Jameco
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago