Molex 39-29-0023

Header; Wire to Board; PCB Plug; 2 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Depth11 mm
Height12.8 mm
Length6.2 mm
Pitch4.2 mm
Row Spacing5.5 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-0023.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet15 pages16 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages1 year ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
Upverter
Technical Drawing5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Jameco
Datasheet24 pages15 years ago
Datasheet21 pages22 years ago

Inventory History

3 month trend:
+1.01%

Alternate Parts

Price @ 1000
$ 0.485
$ 0.208
$ 0.208
Stock
438,736
4,130,965
4,130,965
Authorized Distributors
17
21
21
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-0023.

Related Parts

Descriptions

Descriptions of Molex 39-29-0023 provided by its distributors.

Header; Wire to Board; PCB Plug; 2 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
Mini-Fit® Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Gold (Au) Selective Plating, without Drain Holes
CONNECTOR, HEADER, 2POS, 2ROW; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
Pitch mm = 4.2 / Contacts = 2 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039290023
  • 039290023
  • 39-29-0023 .
  • 39-29-0023.
  • 39-29-0023..
  • 39-29-0023...
  • 39290023
  • 5566-02AGS

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Depth11 mm
Height12.8 mm
Length6.2 mm
Pitch4.2 mm
Row Spacing5.5 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-0023.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet15 pages16 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages1 year ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
Upverter
Technical Drawing5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Jameco
Datasheet24 pages15 years ago
Datasheet21 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago