Molex 39-28-9128

Header 4.20mm, D/R, vert, pcb Lock, 12w | Molex Incorporated 39-28-9128
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Lead Pitch4.2 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-9128.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-10.71%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-28-9128.

Related Parts

Descriptions

Descriptions of Molex 39-28-9128 provided by its distributors.

Header 4.20mm, D/R, vert, pcb Lock, 12w | Molex Incorporated 39-28-9128
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Frame
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Mini-Fit Jr. Connectors 12 CKT VERT HEADER
Plug & Socket Conn, Header, 12Pos, 4.2Mm; Pitch Spacing:4.2Mm; No. Of Contacts:12Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Brass Rohs Compliant: Yes |Molex 39-28-9128

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039289128
  • 039289128
  • 39-28-9128.
  • 39-28-9128..
  • 39289128
  • 5566-12B2GS-210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Lead Pitch4.2 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-9128.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago