Molex 39-28-8240

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins24
Number of Terminals24
PlatingTin
Technical
Connector TypeMale Pin
Current Rating6 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits22
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth11 mm
Height13.1 mm
Lead Pitch4.2 mm
Length52 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-8240.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet4 pages14 years ago
element14
Datasheet15 pages14 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet10 pages14 years ago
DigiKey
Datasheet15 pages16 years ago
Jameco
Datasheet23 pages17 years ago

Inventory History

3 month trend:
+7.80%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-28-8240.

Related Parts

Descriptions

Descriptions of Molex 39-28-8240 provided by its distributors.

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
Header 4.20mm, dual row, vert, 24w, (sn) | Molex Incorporated 39-28-8240
Connector, Header, 24Pos, 2Row, 4.2Mm; Connector Systems:Power, Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini-Fit Jr. 5566 Seriesrohs Compliant: Yes |Molex 39-28-8240
Pitch mm = 4.2 / Contacts = 24 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039288240
  • 039288240
  • 39288240
  • 5566-24A-210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins24
Number of Terminals24
PlatingTin
Technical
Connector TypeMale Pin
Current Rating6 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits22
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth11 mm
Height13.1 mm
Lead Pitch4.2 mm
Length52 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-8240.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet4 pages14 years ago
element14
Datasheet15 pages14 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet10 pages14 years ago
DigiKey
Datasheet15 pages16 years ago
Jameco
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago