Molex 39-28-8080

Soft Shell Connector MINI FIT JR. HEADER ASSY 8CKT | Molex Incorporated 39-28-8080
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins8
PlatingTin
ShapeStraight
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth11 mm
Height12.8 mm
Lead Pitch4.2 mm
Length18.4 mm
Pitch4.2 mm
Row Spacing4.2 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-8080.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Verical
Datasheet15 pages14 years ago
Datasheet11 pages14 years ago
TME
Datasheet5 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet5 pages12 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet15 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet15 pages16 years ago
Jameco
Datasheet22 pages17 years ago

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.749
$ 1.932
$ 1.932
Stock
919,470
121,566
121,566
Authorized Distributors
20
14
14
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-28-8080.

Related Parts

Descriptions

Descriptions of Molex 39-28-8080 provided by its distributors.

Soft Shell Connector MINI FIT JR. HEADER ASSY 8CKT | Molex Incorporated 39-28-8080
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
CONNECTOR, MULTIPOLE, 8WAY; Pitch Spacing: 4.2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039288080
  • 039288080
  • 39-28-8080.
  • 39-28-8080..
  • 39-28-8080...
  • 39288080
  • 5566-08A-210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins8
PlatingTin
ShapeStraight
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth11 mm
Height12.8 mm
Lead Pitch4.2 mm
Length18.4 mm
Pitch4.2 mm
Row Spacing4.2 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-8080.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Verical
Datasheet15 pages14 years ago
Datasheet11 pages14 years ago
TME
Datasheet5 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet5 pages12 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet15 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet15 pages16 years ago
Jameco
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago