Molex 39-28-1063

Vertical Header Assemblies-tin Platd 94V-2 6 Circuits | Molex Incorporated 39-28-1063
Production

Price and Stock

Technical Specifications

Physical
ColorClear, Natural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Connector TypePower, Rectangular
Contact GenderMale
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Working Voltage250 V
Dimensions
Depth14.18 mm
Height6.04 mm
Lead Pitch4.2 mm
Length101.19 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-1063.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages11 years ago
Future Electronics
Datasheet15 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Datasheet17 pages15 years ago
Upverter
Technical Drawing5 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page24 years ago
element14
Datasheet2 pages13 years ago
Verical
Datasheet11 pages14 years ago
Jameco
Datasheet28 pages15 years ago
Datasheet21 pages22 years ago
DigiKey
Datasheet15 pages16 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-7.47%

Alternate Parts

Price @ 1000
$ 0.448
$ 1.25
$ 1.25
Stock
2,113,815
193,778
193,778
Authorized Distributors
22
19
19
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-28-1063.

Related Parts

Descriptions

Descriptions of Molex 39-28-1063 provided by its distributors.

Vertical Header Assemblies-tin Platd 94V-2 6 Circuits | Molex Incorporated 39-28-1063
MOLEX 39-28-1063 Header 2 Row 180° w/o PCB Lock 6p 94V-2 Tin Plating w/o Drain Holes
Connector Header Through Hole 6 position 2 Row 0.165" (4.20mm) Tin Contact UL94V-2
6 Pin Vertical Header MINI FIT JR MOLEX PN 39281063 WITHOUT PEGS * Disc by Waytek
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Connector, HEADER, 6POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039281063
  • 039281063
  • 39-28-1063.
  • 39-28-1063..
  • 3928-1063
  • 39281063

Technical Specifications

Physical
ColorClear, Natural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Connector TypePower, Rectangular
Contact GenderMale
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Working Voltage250 V
Dimensions
Depth14.18 mm
Height6.04 mm
Lead Pitch4.2 mm
Length101.19 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-28-1063.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages11 years ago
Future Electronics
Datasheet15 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Datasheet17 pages15 years ago
Upverter
Technical Drawing5 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page24 years ago
element14
Datasheet2 pages13 years ago
Verical
Datasheet11 pages14 years ago
Jameco
Datasheet28 pages15 years ago
Datasheet21 pages22 years ago
DigiKey
Datasheet15 pages16 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago