Molex 39-01-4032

In a Pack of 10, Molex Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Housing ColorNatural
Housing MaterialNylon
MountPanel
Number of Pins3
Technical
Connector TypePin
Current Rating13 A
GenderMale
Max Current Rating12 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
Voltage Rating600 V
Dimensions
Depth23.4 mm
Diameter4.2 mm
Height7.4 mm
Lead Pitch4.2 mm
Length19.2 mm
Pitch4.2 mm
Width7.4 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-01-4032.

Molex
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Farnell
Technical Drawing1 page6 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet1 page17 years ago
Upverter
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+18.98%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.273
$ 0.273
Stock
806,021
777,219
777,219
Authorized Distributors
21
20
20
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Panel
Panel, Snap in
Panel, Snap in
Termination
-
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Housing Material
Nylon
Polyamide
Polyamide
Contact Material
Brass
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-01-4032.

Related Parts

Descriptions

Descriptions of Molex 39-01-4032 provided by its distributors.

In a Pack of 10, Molex Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
MOLEX 39-01-4032 Plug Housing 4.20mm Pitch 3p 1 Row Panel Mount Ears UL94V-2
Conn Housing M 3 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Connector Housing, Plug, 3Pos; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:4.2Mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-4032

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039014032
  • 039014032
  • 39-01-4032.
  • 3901-4032
  • 39014032

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Housing ColorNatural
Housing MaterialNylon
MountPanel
Number of Pins3
Technical
Connector TypePin
Current Rating13 A
GenderMale
Max Current Rating12 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
Voltage Rating600 V
Dimensions
Depth23.4 mm
Diameter4.2 mm
Height7.4 mm
Lead Pitch4.2 mm
Length19.2 mm
Pitch4.2 mm
Width7.4 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-01-4032.

Molex
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Farnell
Technical Drawing1 page6 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet1 page17 years ago
Upverter
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago