Molex 39-01-2126

Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 12 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
39-01-2126 2,877 Buy Now »
USD
0.299 0.299 0.289
Arrow
39012126 78 Buy Now »
USD
0.309 0.294 0.279 0.279 0.279
Digi-Key
WM23605-ND 188 Buy Now »
USD
0.760 0.717 0.550 0.394 0.347
Newark
08R6088 1,246 Buy Now »
USD
0.740 0.599 0.524 0.374 0.337
Chip One Stop Japan
C1S516500544259 78 Buy Now »
JPY
95.90 43.50 43.50 43.50
Heilind Electronics
MOL39-01-2126 7,958 Buy Now »
USD
0.332 0.332 0.332 0.288 0.272
Mouser
538-39-01-2126 2,916 Buy Now »
USD
0.740 0.599 0.524 0.374 0.337
TTI
39-01-2126 2,730 Buy Now »
USD
0.381 0.381 0.381
Heilind Asia
MOL39-01-2126 5,048 Buy Now »
USD
0.394 0.394 0.394 0.379 0.365
Chip One Stop Global
C1S516500435234 2,877 Buy Now »
JPY
60.60 60.60 60.60 60.60 50.10
Onlinecomponents.com
39012126 864 Buy Now »
USD
0.405 0.405 0.346 0.303 0.284
Master Electronics
39012126 575 ··
USD
0.405 0.405 0.346 0.303 0.284
Interstate Connecting Components
39-01-2126 7,958 Buy Now »
NEP Electronics
39-01-2126 96 ··
Allied Electronics
70191074 681 Buy Now »
USD
0.829 0.787 0.748 0.675 0.641
Crescent Electric Supply Co
695218 Yes ··
USD
1.33 1.33 1.33 1.33 1.33
Farnell
1697130 1,154 Buy Now »
GBP
0.391 0.391 0.387 0.382 0.382
element14 APAC
1697130 1,659 Buy Now »
SGD
1.11 0.893 0.781 0.558 0.503
Electro Sonic
39012126 2,877 Buy Now »
USD
0.429 0.429 0.367 0.321 0.301
RS Components
6795805 912 Buy Now »
GBP
0.402 0.372 0.318 0.284
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
39-01-2126 124 Buy Now »
USD
1.36 1.09 0.408 0.408 0.408
Jameco
798227 Yes ··
USD
0.450 0.350 0.350 0.350
EE-USA.com
39-01-2126 2 Buy Now »
Tencell
39-01-2126 4,754 Buy Now »
USD
0.329 0.329 0.329 0.329 0.324
PSC Electronics
39-01-2126 20 Buy Now »
Abacus Technologies
39012126 8,970 ··
GreenTree Electronics
39012126 6,323 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
39-01-2126 Contact Buy Now »
Touchstone Systems
39-01-2126 Contact Send RFQ »
North Star Micro
39-01-2126 Contact ··
XS Micro
39-01-2126 Contact ··
SemiconductorPLUS
39-01-2126 Contact ··

Descriptions

Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 12 Circuits
Molex
Conn Housing M 12 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Verical
12KT NEW MINI FIT HOUSING 555 -12P-210
Interstate Connecting Components
4.20mm housing MiniFit plug DR 12w
RS Components
MFIT PLG HSG 12 PM V0 WIR
NEP Electronics
"Woodhead / Molex 39012126 Dual Row Plug Housing with Panel Mount Ears Natural,"
Crescent Electric Supply Co
PLUG, MINI-FIT, DUAL ROW, PNL MT, 12WAY; Series:Mini Fit Jr 5559; Gender:Plug; No. of Contacts:12; No. of Rows:2; Pitch Spacing:4.2mm; Connector Mounting:Panel; Contact Termination:Crimp; Contact Plating:0; Colour:Natural; Connector Insert Type:Header; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Flammability Rating:UL94V-0; Lead Spacing:4.2mm; Material:Nylon; Mounting Type:Panel; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Row Pitch:4.2mm; Termination Method:Crimp
element14 APAC
Connector Housing; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:12; Contact Termination:Crimp; Series:5559; Color:Ivory; Connector Mounting:Panel; Body Material:PA Polyamide (Nylon); Connecting Termination:Crimp ;RoHS Compliant: Yes
Newark
PLUG HOUSING-PANEL MOUNT;94V-0;12 CIRCUITS
Allied Electronics
Conn Housing M 12 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr?‘????‘ Bag
Chip One Stop Global
Connector Housing PL 12 Position 4.2mm Straight Bag
Jameco
PLUG, MINI-FIT, DUAL ROW, PNL MT, 12WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:12; Termination Method:Crimp; Series:Mini Fit Jr 5559; Connector Insert Type:Header; Contact Style:Pin; Mounting Type:Panel; Colour:Natural; Flammability Rating:UL94V-0; Material:Nylon; Row Pitch:4.2mm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Lead Spacing:4.2mm; Rows, No. of:2
Farnell
12KT NEW MINI FIT HOUSING 555-12P-210
Heilind Electronics
12KT NEW MINI FIT HOUSING 555
Master Electronics
12KT NEW MINI FIT HOUSING 555 -12P-210
Heilind Asia
Conn Housing M 12 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr? Bag
Chip One Stop Japan
MINI-FIT JR PLG 12P 94V-0 PNL
TTI
CONN PLUG 12POS PANEL MOUNT
Digi-Key
12KT NEW MINI FIT HOUSING
Onlinecomponents.com

Technical Specifications

Current Rating 9 A
Size-Height 23.9 mm
Halogen Free Status Low Halogen
Size-Length 26.8 mm
Color Natural
Pin Pitch 4.2 mm
Lifecycle Status Active
Mounting Type Panel
Number of Contacts 12
Glow Wire Compliant Non-Compliant
Gender Male
Flammability Rating UL 94 V-0
Number of Rows 2
RoHS Compliant
Size-Width 9.6 mm
Lead-Free Status Lead Free
Material Nylon
Number of Positions 12
Packaging Bulk

Documents

Verical
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Molex
Datasheet 2 pages 7 years ago
Datasheet, Technical Drawing 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 1 page 10 years ago
Datasheet 9 pages 8 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 9 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 39-01-2126
MOL 39-01-2126
MLX 39-01-2126
MOLE 39-01-2126
MOLX 39-01-2126
MOLEX INCORPORATED 39-01-2126
MOLEX CONNECTOR CORPORATION 39-01-2126
MOLEX CONNECTOR CORP 39-01-2126
MOLEX HONG KONG CHINA LTD 39-01-2126
MOLEX ELECTRONICS 39-01-2126
MXA 39-01-2126
MOLEX PREMISE NETWORK 39-01-2126
MOLEX INTERCONNECT GMBH 39-01-2126
MOLEX GMBH 39-01-2126
Molex Taiwan Ltd 39-01-2126
MOLEX INDUSTRIAL 39-01-2126
MOELX 39-01-2126
MOLEX INTERCONNECT 39-01-2126
MOLEX ELEKTRONIK GMBH 39-01-2126
MOLEX CONNECTOR 39-01-2126
MOLEX-ETC 39-01-2126
GWCONNECT BY MOLEX 39-01-2126
MOLEX / Rohs 39-01-2126
MOLEX JAPAN COMPANY LIMITED 39-01-2126
MOLEX INDUSTRIAL HDC 39-01-2126
Molex, LLC 39-01-2126

Search for other parts like 39- »