Molex 39-01-2086

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing MaterialPolyamide
MaterialNylon
MountPanel
Number of Pins8
Technical
Connector TypePin
Contact GenderMale
Current Rating13 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth23.9 mm
Pitch4.2 mm
Width11.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-01-2086.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages15 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet1 page11 years ago
TME
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet9 pages15 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-13.78%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.187
$ 0.187
Stock
367,006
1,064,542
1,064,542
Authorized Distributors
19
23
23
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Panel
Panel
Panel
Contact Plating
-
-
-
Housing Material
Polyamide
Nylon
Nylon

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-01-2086.

Related Parts

Descriptions

Descriptions of Molex 39-01-2086 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 8 Circuits
CONNECTOR HOUSING, PLUG, 8POS; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 4.2mm; For Use With: Molex 5558, 30490 & Mini-Fit Plus 46012 Series Contacts; SVHC: No SVHC (07-Jul-2017); Contact Termination: Crimp; Contact Termination Type: Crimp; No. of Contacts: 8Contacts; No. of Rows: 2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012086
  • 039012086
  • 39-01-2086..
  • 39-01-2086...
  • 3901-2086
  • 39012086
  • 5559-08P-210

Technical Specifications

Physical
ColorNatural
Housing MaterialPolyamide
MaterialNylon
MountPanel
Number of Pins8
Technical
Connector TypePin
Contact GenderMale
Current Rating13 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth23.9 mm
Pitch4.2 mm
Width11.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-01-2086.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages15 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet1 page11 years ago
TME
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet9 pages15 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago