Try the Octopart BOM Tool! Ad
octopart.com

Molex 39-00-0302

2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) over Copper Plated Brass...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068788588 0 ··
USD
0.130 0.130 0.130 0.130 0.130
Newark
34R5694 710 Buy Now »
USD
0.176 0.137 0.095
Mouser
538-39-00-0302 7,234 Buy Now »
USD
0.270 0.232 0.189 0.124 0.112
Allied Electronics
70377883 0 ··
USD
0.133 0.133
Avnet
39-00-0302 0 ··
Farnell
1756738 710 Buy Now »
GBP
0.059 0.054 0.052
element14 APAC
1756738 510 Buy Now »
SGD
0.403 0.346 0.282 0.185 0.173
RS Components
6700260 35,240 Buy Now »
Avnet Europe
39000302 0 ··
USD
0.117 0.078

Descriptions

2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) over Copper Plated Brass Contact, 18-24 AWG, Bag
Molex
Crimp 2.36mm,male,18-24 AWG,tin,bag
Allied Electronics
Contact PIN Crimp ST Cable Mount Bag
Avnet Europe
Crimp Pin Contact Brass 18 AWG - 24 AWG
Carlton-Bates
Crimp 2.36mm male 18-24 AWG tin bag
RS Components
TERMINAL, PIN, 2.36MM, AWG18-24; Connector Type:Contact, Crimp; Series:1380; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Gender:Male; Termination Method:Crimp; Wire Size:18AWG ;RoHS Compliant: Yes
Newark
TERMINAL, PIN, 2.36MM, AWG18-24; Connector Type:Contact, Crimp; Series:1380; Contact Plating:Tin; Contact Material:Brass; Gender:Male; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Termination Method:Crimp; Wire Size:18AWG
Farnell
Contact PIN Crimp ST Cable Mount Bag
Avnet
TERMINAL, PIN, 2.36MM, AWG18-24; Connector Type:Contact, Crimp; Series:1380; For Use With:1380 Series Connectors; Contact Plating:Tin; Contact Material:Brass; Contact Size:18; Contact Gender:Pin; Contact Termination:Crimp; Gender:Plug; Termination Method:Crimp; Wire Size:18AWG
element14 APAC

Technical Specifications

Gender Male
Contact Material Brass
Halogen Free Status Low Halogen
Lifecycle Status Active
Wire Gauge 18 AWG
RoHS Compliant
Contact Plating Tin

Documents

Molex
Datasheet 1 page 10 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 39-00-0302
MOL 39-00-0302
MLX 39-00-0302
MOLE 39-00-0302
MOLX 39-00-0302
MOLEX INCORPORATED 39-00-0302
MOLEX CONNECTOR CORPORATION 39-00-0302
MOLEX CONNECTOR CORP 39-00-0302
MOLEX HONG KONG CHINA LTD 39-00-0302
MOLEX ELECTRONICS 39-00-0302
MXA 39-00-0302
MOLEX PREMISE NETWORK 39-00-0302
MOLEX INTERCONNECT GMBH 39-00-0302
MOLEX GMBH 39-00-0302
Molex Taiwan Ltd 39-00-0302
MOLEX INDUSTRIAL 39-00-0302
MOELX 39-00-0302
MOLEX INTERCONNECT 39-00-0302
MOLEX ELEKTRONIK GMBH 39-00-0302
MOLEX CONNECTOR 39-00-0302
MOLEX-ETC 39-00-0302
GWCONNECT BY MOLEX 39-00-0302
MOLEX / Rohs 39-00-0302
MOLEX JAPAN COMPANY LIMITED 39-00-0302
MOLEX INDUSTRIAL HDC 39-00-0302
Molex, LLC 39-00-0302

Search for other parts like 39- »