Molex
39-00-0040

Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
39000040**MULT1 22,868 Buy Now » USD 0.046 0.045 0.038 0.037 0.029
39000040 12,000 Buy Now » USD 0.025
Verical 2
39-00-0040 104,000 Buy Now » USD 0.014
39-00-0040 22,868 Buy Now » USD 0.037 0.029
Newark 2
88C9490 6,791 Buy Now » USD 0.100 0.095 0.059 0.051 0.025
17X0431 72,000 Buy Now » USD 0.025
Heilind Electronics
MOL39-00-0040 5,651,579 Buy Now » USD 0.017
Carlton-Bates
78068798311 0 ··
TTI
39-00-0040 2,000,000 Buy Now » USD 0.018
Mouser
538-39-00-0040 192,000 Buy Now » USD 0.032
Allied Electronics 2
70385382 5,500 Buy Now » USD 0.050 0.044
70090652 8,000 Buy Now » USD 0.017
Onlinecomponents.com
39-00-0040 62,591 Buy Now » USD 0.014
Heilind Asia
MOL39-00-0040 552,000 Buy Now » USD 0.011
Chip One Stop Global 2
C1S516500434226 344,000 Buy Now » USD 0.035
C1S516500543861 132,000 Buy Now » USD 0.016
NEP Electronics
39-00-0040 534,012 ··
Master Electronics
39000040 41,791 ·· USD 0.019 0.019 0.017 0.015 0.014
Interstate Connecting Components
39-00-0040 5,651,579 Buy Now »
Dachs
39000040 4,000 ··
Avnet
39-00-0040-CUT-TAPE 0 ··
Farnell 3
2321362 15 Buy Now » GBP 84.00 61.44 61.44 61.44 61.44
1756649 7,771 Buy Now » GBP 0.022 0.021 0.021
2410125 72,000 Buy Now » GBP 0.018
element14 APAC 3
1756649 6,954 Buy Now » SGD 0.162 0.154 0.095 0.069 0.069
2321362 15 Buy Now » SGD 221.96 162.05 162.05 162.05 162.05
2410125 72,000 Buy Now » SGD 0.028
RS Components
6706316 186,915 Buy Now »
Avnet Europe
39000040 916,000 Buy Now » EUR 0.021
Electro Sonic
39000040 396,191 Buy Now » USD 0.015
Rutronik 2
COREC35107 0 ·· USD 0.016
COREC11191 0 ·· USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
39000040 Yes ··
Quest
39-00-0040 500 Buy Now » USD 0.150 0.150 0.100 0.050 0.050
STLAA.com
39000040 ··
PSC Electronics
39-00-0040 3,434 Buy Now »
Abacus Technologies
39-00-0040 168,067 ··
Rotakorn
86737730 3,900 ··
Tencell
39-00-0040 188,604 Buy Now » USD 0.014
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39-00-0040 Contact ··

Descriptions

Crimp Pin Contact Brass 18 AWG - 24 AWG
Carlton-Bates
TERMINAL, PIN, 4.2MM, AWG18-24; Connector Type:Contact, Crimp; Series:5558; For Use With:5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing; Contact Plating:Tin; Contact Material:Brass; Contact Size:18; Contact Gender:Pin; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Gender:Plug; Termination Method:Crimp; Wire Size:18AWG
element14 APAC
Contact PIN Crimp ST Cable Mount Reel
Avnet
Mini-Fit Jr. Connectors PIN 24-18 AWG REEL
Mouser
CONN TERM MALE 18-24AWG TIN
Rotakorn
MINIFIT TERM CRP MALE BS TIN 8-24 5558T
Heilind Electronics
CRIMPTERMIN MINI-FIT AWG 18-24
Rutronik
MALE CRIMP TERMINAL 5558-T
Heilind Asia
CONTACTO MACHO MINIFIT SERIE 5558T LATON ESTAÑADO AWG 18-24 MOLEX
Dachs
TERMINAL MFIT M 18-24
NEP Electronics
.165 pitch mini fit terminal, male, 18-24 awg, Mini reel 500 pcs
Allied Electronics
MALE CRIMP TERMINAL
Onlinecomponents.com
MALE CRIMP TERMINAL 5558-T
Interstate Connecting Components
MiniFit Term Crp male Bs Tin 1824 5558T
Master Electronics
Contact PIN Crimp ST Cable Mount Reel
Avnet Europe
TERMINAL, PIN, 4.2MM, AWG18-24; Connector Type:Contact, Crimp; Series:5558; Contact Plating:Tin; Contact Material:Brass; Gender:Male; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Termination Method:Crimp; Wire Size:18AWG
Farnell
Contact PIN Crimp ST Cable Mount Mini-Fit? Reel
Chip One Stop Global
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Crimp; Contact Material:Brass; Series:5558; Contact Plating:Tin; Wire Size (AWG):24-18; Body Material:Brass; Pitch Spacing:4.2mm ;RoHS Compliant: Yes
Newark
MINI-FIT .165 CRMP 18-24AWG M
TTI
Contact PIN Crimp ST Cable Mount Mini-Fit® Reel
Verical
Crimp term male 18-24 AWG reel
RS Components
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
Molex

Technical Specifications

Color Black
Gender Male
Voltage Rating (DC) 600 V
Contact Plating Tin
Lifecycle Status Active
Wire Gauge 18 AWG
RoHS Compliant
Contact Material Brass
Lead-Free Status Lead Free
Halogen Free Status Low Halogen
Packaging Reel

Documents

Molex
Datasheet 3 pages 8 years ago
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 2 pages 4 years ago
Mouser
Datasheet 3 pages 10 years ago
Farnell
Datasheet 2 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Jameco
Datasheet 4 pages 12 years ago
Datasheet 5 pages 7 years ago
Newark
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 3 pages 1 year ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 3 pages 15 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

MOLEX INC 39-00-0040
MOL 39-00-0040
MLX 39-00-0040
MOLE 39-00-0040
MOLX 39-00-0040
MOLEX INCORPORATED 39-00-0040
MOLEX CONNECTOR CORPORATION 39-00-0040
MOLEX CONNECTOR CORP 39-00-0040
MOLEX HONG KONG CHINA LTD 39-00-0040
MOLEX ELECTRONICS 39-00-0040
MXA 39-00-0040
MOLEX PREMISE NETWORK 39-00-0040
MOLEX INTERCONNECT GMBH 39-00-0040
MOLEX GMBH 39-00-0040
Molex Taiwan Ltd 39-00-0040
MOLEX INDUSTRIAL 39-00-0040
MOELX 39-00-0040
MOLEX INTERCONNECT 39-00-0040
MOLEX ELEKTRONIK GMBH 39-00-0040
MOLEX CONNECTOR 39-00-0040
MOLEX-ETC 39-00-0040
GWCONNECT BY MOLEX 39-00-0040
MOLEX / Rohs 39-00-0040
MOLEX JAPAN COMPANY LIMITED 39-00-0040
MOLEX INDUSTRIAL HDC 39-00-0040
Molex, LLC 39-00-0040

Search for other parts like 39- »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »