Honeywell 38HM10

Switch Snap Action N.O. SPST Roller Lever 1A 28VDC 13.34N Screw Mount Wire Lead
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Current Rating1 A
Max Voltage Rating (DC)28 V
Operating Force500 mN
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 38HM10.

Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 38HM10.

Related Parts

Descriptions

Descriptions of Honeywell 38HM10 provided by its distributors.

Switch Snap Action N.O. SPST Roller Lever 1A 28VDC 13.34N Screw Mount Wire Lead
Switch Limit; Basic; Lever Head; SPNO; 1A
SWITCH SNAP ACTION SPDT 1A 28V
Electromechanical Switch Basic Switch N.O. SP 1A
Basic/Snap Action Switches Basic Sw N.O. SP 1A
Sealed Se Switch |Honeywell 38HM10
Sealed Switch-Hermetically Sealed

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Technical
Max Current Rating1 A
Max Voltage Rating (DC)28 V
Operating Force500 mN
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 38HM10.

Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago