Grayhill 38FSP9B7M2GT

Pushbutton Switches Pushbutton Switch, subminiature, SPST, non-threaded, RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountThrough Hole
Technical
Current Rating1 A
Electrical Life30 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Length8.16 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38FSP9B7M2GT.

Sager Electronics
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38FSP9B7M2GT.

Related Parts

Descriptions

Descriptions of Grayhill 38FSP9B7M2GT provided by its distributors.

Pushbutton Switches Pushbutton Switch, subminiature, SPST, non-threaded, RoHS
Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
SWITCH PUSH SPST-NO 1A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountThrough Hole
Technical
Current Rating1 A
Electrical Life30 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Length8.16 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38FSP9B7M2GT.

Sager Electronics
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant