Grayhill 38EWSP71B1M1QT

Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating1 A
Electrical Life50 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38EWSP71B1M1QT.

Sager Electronics
Datasheet5 pages6 years ago
_legacy Avnet
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38EWSP71B1M1QT.

Related Parts

Descriptions

Descriptions of Grayhill 38EWSP71B1M1QT provided by its distributors.

Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug
Pushbutton, SPDT - N.C., Snap Action, 1 Amp, Break Before Make, Sealed | Grayhill 38EWSP71B1M1QT
SWITCH PUSHBUTTON SPDT 1A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating1 A
Electrical Life50 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38EWSP71B1M1QT.

Sager Electronics
Datasheet5 pages6 years ago
_legacy Avnet
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP68, Waterproof
RoHSCompliant