Grayhill 38DSP11BDM1QT

Pushbutton Switches Pushbutton Switch, alternate action, SPDT, ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38DSP11BDM1QT.

Sager Electronics
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38DSP11BDM1QT.

Related Parts

Descriptions

Descriptions of Grayhill 38DSP11BDM1QT provided by its distributors.

Pushbutton Switches Pushbutton Switch, alternate action, SPDT, ROHS
SWITCH PUSHBUTTON SPDT 6A 125V
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38DSP11BDM1QT.

Sager Electronics
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant