Grayhill 38DSP11B11M6QT

Pushbutton Switch; alternate action; SPDT; threaded; right angle; horizontal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth30.45 mm
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38DSP11B11M6QT.

Sager Electronics
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38DSP11B11M6QT.

Related Parts

Descriptions

Descriptions of Grayhill 38DSP11B11M6QT provided by its distributors.

Pushbutton Switch; alternate action; SPDT; threaded; right angle; horizontal
SWITCH PUSHBUTTON SPDT 6A 125V
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact PC Pins Panel Mount/Through Hole

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth30.45 mm
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38DSP11B11M6QT.

Sager Electronics
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant