Grayhill 38CSP7B20M2RT

Pushbutton Switches Pushbutton Switch, snap action, SPDT, PC mount, RoHS Compliant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38CSP7B20M2RT.

_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38CSP7B20M2RT.

Related Parts

Descriptions

Descriptions of Grayhill 38CSP7B20M2RT provided by its distributors.

Pushbutton Switches Pushbutton Switch, snap action, SPDT, PC mount, RoHS Compliant
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38CSP7B20M2RT.

_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant