Grayhill 38BT-4-H-1-S

Pushbutton Switch, right Angle, spst, off-(On), pc Tail W/Retnn Terminal, pcb Hole Count: 4 |Grayhill 38BT-4-H-1-S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BT-4-H-1-S.

Future Electronics
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BT-4-H-1-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BT-4-H-1-S provided by its distributors.

Pushbutton Switch,right Angle,spst,off-(On),pc Tail W/Retnn Terminal,pcb Hole Count:4 |Grayhill 38BT-4-H-1-S
Pushbutton, SPST - N.O., Butt Contact, 0.4 VA, Break Before Make, Sealed | Grayhill 38BT-4-H-1-S
38BT Series Mini Momentary SPST Butt Contact Thru Hole Push Button Switch
Pushbutton Switch SPST NO 20VDC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BT-4-H-1-S.

Future Electronics
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant