Grayhill 38BT-0-H-1-S

Pushbutton Switch, right Angle, spst, off-(On), pc Tail W/Retnn Terminal, pcb Hole Count: 4 |Grayhill 38BT-0-H-1-S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BT-0-H-1-S.

Sager Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet5 pages20 years ago
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BT-0-H-1-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BT-0-H-1-S provided by its distributors.

Pushbutton Switch,right Angle,spst,off-(On),pc Tail W/Retnn Terminal,pcb Hole Count:4 |Grayhill 38BT-0-H-1-S
38BT Series Mini Momentary SPST Butt Contact Thru Hole Push Button Switch Bulk
Pushbutton, SPST - N.O., Butt Contact, 0.4 VA, Break Before Make, Sealed | Grayhill 38BT-0-H-1-S
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38BT0H1S

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BT-0-H-1-S.

Sager Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet5 pages20 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant