Grayhill 38BM2-550

Pushbutton Switch, SPST, momentary, .020" plunger, gold contact, o-ring seal, reel / TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life80 kcycles
MountSurface Mount
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BM2-550.

Sager Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BM2-550.

Related Parts

Descriptions

Descriptions of Grayhill 38BM2-550 provided by its distributors.

Pushbutton Switch, SPST, momentary, .020" plunger, gold contact, o-ring seal, reel / TR
SWITCH PUSH SPST-NO 0.4VA 20V
BUTT CONTACT PUSHBUTTON SWITCHES

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Mechanical Life80 kcycles
MountSurface Mount
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BM2-550.

Sager Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant