Grayhill 38BM-0-H-4-S

Pushbutton, SPST - N.O., Butt Contact, 1 Amp, Break Before Make, Sealed | Grayhill 38BM-0-H-4-S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life80 kcycles
MountSurface Mount
Technical
Current Rating1 A
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BM-0-H-4-S.

Sager Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BM-0-H-4-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BM-0-H-4-S provided by its distributors.

Pushbutton, SPST - N.O., Butt Contact, 1 Amp, Break Before Make, Sealed | Grayhill 38BM-0-H-4-S
PUSHBUTTON SWITCH, SPST, MOMENTARY, .020 PLUNGER, GOLD CONT"
Electricalswitch Pushbutton Notover5Amp |Grayhill 38BM-0-H-4-S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Mechanical Life80 kcycles
MountSurface Mount
Technical
Current Rating1 A
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BM-0-H-4-S.

Sager Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant