Grayhill 38BC-4-V-1-S

Pushbutton Switch, SPDT, momentary, .215" plunger, silver contact, o-ring seal, RoHS Compliant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-4-V-1-S.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 5.685
$ 5.535
$ 5.535
Stock
1
2,338
2,338
Authorized Distributors
4
5
5
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
-
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic
Termination
PC Pin
PC Pins
PC Pins
Current Rating
-
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
80 kcycles
80 kcycles
80 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BC-4-V-1-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BC-4-V-1-S provided by its distributors.

Pushbutton Switch, SPDT, momentary, .215" plunger, silver contact, o-ring seal, RoHS Compliant
SWIT PB NO SPDT RND PLUNGER 20VAC 20VDC 0.4W MOM CONT PC PIN
SWITCH PUSH SPDT 0.4VA 20V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Mechanical Life80 kcycles
MountThrough Hole
Technical
Electrical Life80 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-4-V-1-S.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant