Grayhill 38BC-0-H-3-S

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountPCB, Surface Mount
Technical
Contact Current Rating400 mA
Contact Voltage Rating (AC)20 V
Contact Voltage Rating (DC)20 V
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
OrientationRight Angle
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length510 µm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-0-H-3-S.

Sager Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.863
$ 5.04
$ 5.04
Stock
3,536
935
935
Authorized Distributors
10
5
5
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
-
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
80 kcycles
80 kcycles
80 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BC-0-H-3-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BC-0-H-3-S provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
Switch, Pushbutton, SPDT, N.O, 20VAC, 20VDC, Gold Contact, .020 Plunger | Grayhill 38BC-0-H-3-S
Pushbutton, Spdt - N.o., Butt Contact, 1 Amp, Break Before Make, Sealed |Grayhill 38BC-0-H-3-S
Pushbutton Switches Pushubtton Switch SPDT momentary
38BM Series Mini Momentary SPDT Butt Contact Surface Mount Push Button Switch
Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountPCB, Surface Mount
Technical
Contact Current Rating400 mA
Contact Voltage Rating (AC)20 V
Contact Voltage Rating (DC)20 V
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
OrientationRight Angle
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length510 µm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-0-H-3-S.

Sager Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant