Grayhill 38BC-0-H-1-S

Pushbutton Switch; SPDT; momentary; .020 plunger; horizontal to PC board; solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-0-H-1-S.

Sager Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 5.04
$ 6.863
Stock
1,285
5,459
Authorized Distributors
5
10
Throw Configuration
SPDT
SPDT
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Termination
Gull Wing
Gull Wing
Current Rating
-
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
80 kcycles
80 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 38BC-0-H-1-S.

Related Parts

Descriptions

Descriptions of Grayhill 38BC-0-H-1-S provided by its distributors.

Pushbutton Switch; SPDT; momentary; .020 plunger; horizontal to PC board; solder
Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Switch, Pushbutton, Spdt, 20V; Product Range:38Bc Series; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:White; Contact Voltage Vac:20V; Contact Voltage Vdc:20V Rohs Compliant: No |Grayhill 38BC-0-H-1-S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life80 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Electrical Life80 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 38BC-0-H-1-S.

Sager Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant