Molex 38720-7503

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 3 Circuits, with Screw Clamp Washer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeTerminal Block
Current Rating25 A
Insulation Resistance5 GΩ
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationHorizontal
PackagingTape & Reel
Schedule B8536695050
TerminationScrew, Solder
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Pitch9.52 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38720-7503.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+1.27%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 38720-7503.

Related Parts

Descriptions

Descriptions of Molex 38720-7503 provided by its distributors.

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 3 Circuits, with Screw Clamp Washer
Terminal Block Barrier Style 25A 300V
TERMINAL BLOCK, BARRIER, 3POS, 12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:300V; Product Range:Beau 38720 Series RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387207503
  • 387207503
  • 72503-C-50
  • 72503C50

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeTerminal Block
Current Rating25 A
Insulation Resistance5 GΩ
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationHorizontal
PackagingTape & Reel
Schedule B8536695050
TerminationScrew, Solder
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Pitch9.52 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38720-7503.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago