Adafruit Industries 3857

Adafruit Feather M4 Express - Featuring Atsamd51 - Atsamd51 Cortex M4 |Adafruit 3857

Price and Stock

Inventory History

3 month trend:
-10.03%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 3857.

Descriptions

Descriptions of Adafruit Industries 3857 provided by its distributors.

Adafruit Feather M4 Express - Featuring Atsamd51 - Atsamd51 Cortex M4 |Adafruit 3857
Family Name = Development Boards / Product Type = Development Board / Frequency MHz = 120 / Program Memory kB = 192 / Memory Size kB = 512 / Memory Type = Flash / Interfaces = PWM / Interfaces = I²C / Interfaces = SPI / Interfaces = USB / Interfaces = Serial / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Length mm = 23 / Width mm = 51 / Height mm = 7 / Weight g = 4.8

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF