TE Connectivity / ERNI 384462

Conn Wire to Board M 4 POS 2.54mm Solder ST SMD Automotive T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Tin
Technical
Current Rating12 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
Dimensions
Height9.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 384462.

Electro Sonic
Datasheet9 pages1 year ago
ERNI
Datasheet1 page10 years ago
Datasheet28 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / ERNI 384462.

Descriptions

Descriptions of TE Connectivity / ERNI 384462 provided by its distributors.

Conn Wire to Board M 4 POS 2.54mm Solder ST SMD Automotive T/R
Headers & Wire Housings 4P 2.54MM SMT VERT M ALE BLK BCKPLN
PCB Header Temperature range: -55 ... 150 °C Colour: Black Connector Design: Single Row / Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 2.54 mm Series: MaxiBridge Poles: 4 Rated current: 12 A

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • TE CONNECTIVITY (ER

Technical Specifications

Physical
Contact MaterialGold, Tin
Technical
Current Rating12 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
Dimensions
Height9.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 384462.

Electro Sonic
Datasheet9 pages1 year ago
ERNI
Datasheet1 page10 years ago
Datasheet28 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago