Pomona Electronics 3843

RF/COAXIAL ADAPTER, N PLUG-N JACK; Connector Type: Intra Series Coaxial; Body Sty
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountFree Hanging
PlatingBronze
Technical
Connector TypeCoaxial
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
OrientationRight Angle
PackagingBulk
PolarityNormal
Resistance50 Ω
Voltage Rating (DC)1 kV
Dimensions
Diameter20.6 mm
Length35.814 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3843.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+4.85%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3843.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3843 provided by its distributors.

RF/COAXIAL ADAPTER, N PLUG-N JACK; Connector Type:Intra Series Coaxial; Body Sty
RF ADAPTER, N PLUG-N JACK, 50 OHM; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: Jack; Adapter Body Style: Right Angle Adapter; Impedance: 50ohm; Connector Type: Intra Series
Conn Type N Adapter PL/RCP 50Ohm RA Gold
RF Adapters - In Series TYPE N TO TYPE N
CONN ADAPT PLUG TO JACK N 50 OHM
Adapter, N (Male) to N (Female), Brass, 1000 V (RMS), PTFE, 50 Ohms, 0.81 in. | Pomona Electronics 3843
3843 - Fluke Type N (M-F) (1924507)
Binding Posts TYPE N TO TYPE N

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3843.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountFree Hanging
PlatingBronze
Technical
Connector TypeCoaxial
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
OrientationRight Angle
PackagingBulk
PolarityNormal
Resistance50 Ω
Voltage Rating (DC)1 kV
Dimensions
Diameter20.6 mm
Length35.814 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3843.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant