Littelfuse 3841100041

Fuse Board Mnt 1A 250VAC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.001 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 3841100041.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3841100041.

Descriptions

Descriptions of Littelfuse 3841100041 provided by its distributors.

FUSE BOARD MNT 1A 250VAC RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.001 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 3841100041.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
ApprovalsCCC, METI, SEMKO, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant