Cooper Bussmann 3835-2

Fuse Block Cart 250V 30A Chassis
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialCopper, Silver
MountChassis Mount, Screw
Weight56.699046 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 3835-2.

Master Electronics
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet44 pages14 years ago
Fuses Unlimited
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 3835-2.

Descriptions

Descriptions of Cooper Bussmann 3835-2 provided by its distributors.

FUSE BLOCK CART 250V 30A CHASSIS
500MCM-#6CU-AL MTG HOLES OUTSIDE BARRIERS THERMOPLASTIC SOLD EACH
FUSE HLDR CART 250V 15A PNL MNT
3835-2 Cooper Bussmann BUSS FUSEBLOCK

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
ColorBlack
MaterialCopper, Silver
MountChassis Mount, Screw
Weight56.699046 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 3835-2.

Master Electronics
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet44 pages14 years ago
Fuses Unlimited
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant