TE Connectivity / AMP 382811-8

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26228-ND 175,230 Buy Now »
USD
0.173 0.107 0.077 0.070
Arrow
382811-8 14,120 Buy Now »
USD
0.124 0.083 0.069 0.055
Verical 3
382811-8 14,120 Buy Now »
USD
0.070 0.055
382811-8 7,500 Buy Now »
USD
0.060 0.056
382811-8 7,785 Buy Now »
USD
0.060 0.056
Newark
52F5498 13,413 Buy Now »
USD
0.173 0.173 0.106 0.088 0.069
Chip One Stop Japan
C1S757100219299 16,130 Buy Now »
CNY
0.617 0.421 0.318
Mouser
571-3828118 103,923 Buy Now »
USD
0.100 0.088 0.081 0.061 0.050
TTI
382811-8 63,200 Buy Now »
USD
0.066 0.066 0.066
ExcessParts.Net
382811-8 229 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Heilind Electronics
AMP382811-8 82,439 Buy Now »
USD
0.064 0.064 0.064 0.054
Onlinecomponents.com
3828118 59,067 Buy Now »
USD
0.090 0.090 0.083 0.062 0.051
Future Electronics
382811-8 89,257 Buy Now »
USD
0.049 0.047
Master Electronics
3828118 49,024 ··
USD
0.090 0.090 0.083 0.062 0.051
Allied Electronics
70083050 7,667 Buy Now »
USD
0.080 0.073 0.069 0.059 0.059
Chip One Stop Global
C1S757100219299 14,120 Buy Now »
USD
0.060 0.050 0.047
Sager Electronics
382811-8 3,136 Buy Now »
USD
0.061 0.061 0.061 0.054 0.053
A.E. Petsche
382811-8 0 ··
USD
1.34 1.34 1.34 1.34 1.34
Avnet
382811-8 0 ··
USD
0.071 0.070 0.063 0.063 0.063
Interstate Connecting Components
382811-8 82,439 Buy Now »
Heilind Asia
AMP382811-8 0 ··
PEI Genesis
382811-8 0 ··
Electro Sonic
3828118 69,966 Buy Now »
USD
0.095 0.095 0.088 0.066 0.054
Avnet Asia
382811-8 82,500 Buy Now »
USD
Avnet Europe
382811-8 0 ··
USD
RS Components
7560786 5,600 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
421454 18,744 Buy Now »
USD
0.090 0.070 0.070
Gerber
382811-8 3,690 Buy Now »
USD
0.101 0.101 0.101 0.101 0.101
Quest
382811-8 885 Buy Now »
USD
0.350 0.350 0.105 0.070 0.070
C Plus Electronics
382811-8 Yes ··
EarthTron
382811-8 40 ··
Freedom EMG
382811-8 649 ··
Tencell
382811-8 15,793 Buy Now »
USD
0.045
SIE
382811-8 4,528 ··
Abacus Technologies
382811-8 66,666 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
382811-8 Contact Send RFQ »
North Star Micro
382811-8 Contact ··
Touchstone Systems
382811-8 Contact Send RFQ »
XS Micro
382811-8 Contact ··

Descriptions

Conn Shunt F 2 POS 2.54mm ST Box
Verical
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (5) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
North Star Micro
SHUNT, ECON, PHBR 5AU, BLACK
Onlinecomponents.com
Shunt 2 way 2.54mm AmpModu
RS Components
Conn Shunt F 2 POS 2.54mm ST Box
Sager Electronics
Conn Shunt F 2 POS 2.54mm ST Stick
Avnet Europe
SHUNT ECON PHBR 5AU BLACK
PEI Genesis
TE CONNECTIVITY 382811-8 / SHUNT BLK
ExcessParts.Net
SHUNT JUMPER, 2WAY, 2.54MM
Farnell
Conn Shunt F 2 POS 2.54mm ST Stick
Avnet Asia
Conn Shunt F 2 POS 2.54mm ST Stick
Avnet
SHUNT, ECON, PHBR 5AU, BLACK
Master Electronics
SHUNT ECON PHBR 5AU BLACK
Heilind Electronics
Conn Shunt F 2 POS 2.54mm ST Box
Chip One Stop Japan
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Allied Electronics
2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
Future Electronics
SHUNT JUMPER, 2WAY, 2.54MM
element14 APAC
Conn Shunt F 2 POS 2.54mm ST Box
Chip One Stop Global
SHUNT ECON PHBR 5AU BLACK
Interstate Connecting Components
SHUNT JUMPER, 2WAY, 2.54MM
Newark
Connector Shunt Female 2 Position 2.54mm Straight Stick
Jameco
Conn Shunt F 2 POS 2.54mm ST Box
A.E. Petsche
SHUNT, ECON, PHBR 5AU, BLACK
Digi-Key
SHUNT, ECON, PHBR 5AU, BLACK
TE Connectivity
SHUNT, ECON, PHBR 5AU, BLACK
Heilind Asia

Technical Specifications

Size-Width 5.08 mm
Gender Female
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
RoHS Compliant
Contact Plating Gold
Contact Current Rating 3 A
ELV Compliant Compliant
Pin Pitch 2.54 mm
Packaging Box
Lifecycle Status Active
Mounting Type PCB
Insulation Resistance 1 GΩ
Size-Height 6.35 mm
Number of Contacts 2
Housing Color Black
Number of Positions 2
Lead-Free Status Lead Free
Housing Material Polyester

Documents

Tyco Electronics
Datasheet 42 pages 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 42 pages 8 years ago
Datasheet 42 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Instruction Sheet 1 page 18 years ago
Future Electronics
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 382811-8
TYCO/AMP 382811-8
TYCO ELECTRONICS AMP 382811-8
TE Connectivity / AMP Brand 382811-8
AMP/Tyco Electronics 382811-8
AMP/TE Connectivity 382811-8
TE CNTY - AMP 382811-8
TE Connectivity / Tyco Electronics AMP 382811-8
AMP/TYCO ELECTR 382811-8
TYCO ELECTRONICS AMP ITALIA S 382811-8
AMP INC 382811-8
TYCO/AMP INC 382811-8
TE CONNECTIVITY AMP (VA) 382811-8
AMP FROM TE CONNECTIVITY 382811-8
TYCO ELECTRONICS AMP (VA) 382811-8
TE CONNECTIVITY AMP CONNECTORS 382811-8
AMP/TE CONNECTIVITY ACCT 167798 382811-8
TYCO COLOMBIA 382811-8
AMP INCORPORATED (TYCO ELECTRONICS 382811-8
TE Connectivity / Hartman Brand 382811-8
TE CONNECTIVITY / AMP BRA 382811-8
TYCO INC (AMP) 382811-8
TYCO ELECTRONICS 382811-8
AMP ( TYC) 382811-8
TE AMP TYCO 382811-8
TE Connectivity AMP Connectors 382811-8

Search for other parts like 382811- »