TE Connectivity 382811-6

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBox
Plating Thickness381 nm
TerminationSolder
Dimensions
Depth2.54 mm
Height6.35 mm
Length5.08 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-6.

Sager Electronics
Datasheet42 pages15 years ago
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet5 pages13 years ago
Datasheet9 pages25 years ago
Instruction Sheet1 page25 years ago
Instruction Sheet1 page25 years ago
Datasheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet42 pages15 years ago
Datasheet42 pages15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+10.27%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.13
$ 0.13
Stock
1,782,632
1,364,797
1,364,797
Authorized Distributors
17
11
11
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 382811-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 382811-6 provided by its distributors.

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
Shunt Jumper, 2Way, 2.54Mm; Accessory Type:Shunt; For Use With:Connectors; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:-; Body Material:Polyester; Contact Material:Phosphor Bronze; No. Of Contacts:2Contacts Rohs Compliant: Yes |Amp Te Connectivity 382811-6
SHUNT, ECON, PHBR 15 AU,BLACK Shunt Type: Economy Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Economy Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 382811-6 | Internal Number: 382811-6 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBox
Plating Thickness381 nm
TerminationSolder
Dimensions
Depth2.54 mm
Height6.35 mm
Length5.08 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-6.

Sager Electronics
Datasheet42 pages15 years ago
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet5 pages13 years ago
Datasheet9 pages25 years ago
Instruction Sheet1 page25 years ago
Instruction Sheet1 page25 years ago
Datasheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet42 pages15 years ago
Datasheet42 pages15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet6 pages25 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago