TE Connectivity / AMP 382575-2

Jumper (Busbar), Shunt, Shunt, AMPMODU Interconnection System, 2, 2 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26244-ND 11,910 Buy Now »
USD
0.678 0.585 0.432 0.432
Avnet
382575-2 10,255 Buy Now »
USD
0.646 0.492 0.437 0.437 0.437
Arrow
382575-2 3,440 Buy Now »
USD
0.266 0.249 0.231 0.231
Verical 2
382575-2 3,440 Buy Now »
USD
0.247 0.230 0.230
382575-2 409 Buy Now »
USD
0.361 0.361 0.361
TTI
382575-2 62,550 Buy Now »
USD
0.208 0.208 0.208
Newark
85C4987 18 Buy Now »
USD
0.680 0.680 0.584 0.431 0.431
Chip One Stop Japan
C1S757100556163 3,440 Buy Now »
CNY
3.92 3.00 2.26 2.13
Heilind Asia
AMP382575-2 43,750 Buy Now »
USD
0.233 0.233 0.224 0.216
Mouser
571-382575-2 4,819 Buy Now »
USD
0.680 0.611 0.531 0.431 0.354
Heilind Electronics
AMP382575-2 24,309 Buy Now »
USD
0.204 0.204 0.177 0.167
Powell Electronics
382575-2 2,546 Buy Now »
USD
0.190
Onlinecomponents.com
3825752 2,760 Buy Now »
USD
0.530 0.530 0.460 0.394 0.339
Chip One Stop Global 2
C1S757100556163 3,440 Buy Now »
USD
0.255 0.207 0.193 0.193
C1S757100711566 11 Buy Now »
USD
0.599 0.599 0.599
Master Electronics
3825752 2,421 ··
USD
0.530 0.530 0.460 0.394 0.339
A.E. Petsche
382575-2 0 ··
USD
1.29 1.29 1.29 1.29 1.29
Sager Electronics
382575-2 0 ··
USD
0.255 0.255 0.255 0.225 0.219
Future Electronics
382575-2 7,203 Buy Now »
USD
0.445 0.420 0.420
Allied Electronics
70084967 0 ··
USD
0.477 0.477 0.440 0.416 0.416
Interstate Connecting Components
382575-2 24,309 Buy Now »
Power and Signal Group
382575-2 0 ··
PEI Genesis
382575-2 0 ··
Electro Sonic
3825752 2,837 Buy Now »
USD
0.562 0.562 0.488 0.418 0.359
Avnet Europe
382575-2 4,000 Buy Now »
USD
1.21 1.21 1.21 0.439 0.345
Avnet Asia
382575-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
847797 3,268 Buy Now »
USD
0.350 0.260 0.260 0.260
Gerber
382575-2 11,480 Buy Now »
USD
0.312 0.312 0.312 0.312 0.312
Area51
382575-2 99 ··
USD
0.151 0.151 0.151 0.151 0.151
Quest
382575-2 30 Buy Now »
USD
0.800 0.400 0.240 0.240 0.240
Abtronics
382575-2 550 ··
Dachs
382575-2 3,010 ··
EarthTron
382575-2 398 ··
C Plus Electronics
382575-2 Yes ··
STLAA.com
382575-2 ··
Tencell
382575-2 3,171 Buy Now »
USD
0.348 0.348 0.348 0.348 0.334
Abacus Technologies
382575-2 8,421 ··
GreenTree Electronics
382575-2 4,800 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
382575-2 Contact ··
North Star Micro
382575-2 Contact ··
XS Micro
382575-2 Contact ··

Descriptions

Mini-Shunt Female Straight Black Shunt 2 Way 1 Row 2mm Pitch
Allied Electronics
Connector Shunt Recepticle 2 Position 2mm Straight Straightick
Jameco
2MM MINI-SHUNT ASSEMBLY 15 AU
Master Electronics
2MM MINI-SHUNT ASSEMBLY 15 AU
Onlinecomponents.com
SHUNT 2MM 15AU 10PC = 1 STICK
Digi-Key
2MM MINI-SHUNT ASSEMBLY 15 AU
Interstate Connecting Components
2MM MINI-SHUNT ASSEMBLY 15 AU
Heilind Asia
Conn Shunt RCP 2 POS 2mm ST Box
Chip One Stop Japan
Conn Shunt RCP 2 POS 2mm ST Box
Chip One Stop Global
2 Position 2.00 mm Centerline Open Top 2 mm Mini Post Shunt
Future Electronics
2MM MINI-SHUNT ASSEMBLY 15 AU
Heilind Electronics
Jumper (Busbar), Shunt, Shunt, AMPMODU Interconnection System, 2, 2 mm
Newark
2MM MINI-SHUNT ASSEMBLY 15 AU
Power and Signal Group
Conn Shunt RCP 2 POS 2mm ST Box
A.E. Petsche
Conn Shunt RCP 2 POS 2mm ST Stick
Avnet Asia
Conn Shunt RCP 2 POS 2mm ST Stick
Avnet Europe
2MM MINI-SHUNT ASSEMBLY 15 AU
PEI Genesis
Conn Shunt RCP 2 POS 2mm ST Stick
Avnet
Conn Shunt RCP 2 POS 2mm ST Box
Sager Electronics
Conn Shunt RCP 2 POS 2mm ST Box
Verical
Post Shunts Product Highlights: Shunt Type = 2mm Mini Number of Positions = 2 2.00 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
North Star Micro
2MM MINI-SHUNT ASSEMBLY 15 AU
TE Connectivity

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Female
Number of Positions 2
Size-Height 3.556 mm
Lifecycle Status Active
Contact Current Rating 3 A
Number of Contacts 2
Packaging Box
Lead-Free Status Lead Free
Mounting Type PCB
Housing Material Thermoplastic
Contact Plating Gold
Insulation Resistance 1 GΩ
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Contact Material Beryllium Copper
RoHS Compliant
Housing Color Black
Size-Width 4.013 mm
Pin Pitch 2 mm

Documents

Farnell
Datasheet 42 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet, Instruction Sheet 1 page 18 years ago
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 10 years ago
TE Connectivity
Datasheet 6 pages
Datasheet 3 pages 4 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 42 pages 8 years ago
Datasheet 42 pages 8 years ago
Verical
Datasheet 6 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 382575-2
TYCO/AMP 382575-2
TYCO ELECTRONICS AMP 382575-2
TE Connectivity / AMP Brand 382575-2
AMP/Tyco Electronics 382575-2
AMP/TE Connectivity 382575-2
TE CNTY - AMP 382575-2
TE Connectivity / Tyco Electronics AMP 382575-2
AMP/TYCO ELECTR 382575-2
TYCO ELECTRONICS AMP ITALIA S 382575-2
AMP INC 382575-2
TYCO/AMP INC 382575-2
TE CONNECTIVITY AMP (VA) 382575-2
AMP FROM TE CONNECTIVITY 382575-2
TYCO ELECTRONICS AMP (VA) 382575-2
TE CONNECTIVITY AMP CONNECTORS 382575-2
AMP/TE CONNECTIVITY ACCT 167798 382575-2
TYCO COLOMBIA 382575-2
AMP INCORPORATED (TYCO ELECTRONICS 382575-2
TE Connectivity / Hartman Brand 382575-2
TE CONNECTIVITY / AMP BRA 382575-2
TYCO INC (AMP) 382575-2
TYCO ELECTRONICS 382575-2
AMP ( TYC) 382575-2
TE AMP TYCO 382575-2
TE Connectivity AMP Connectors 382575-2

Search for other parts like 382575- »