Cornell Dubilier 381LX681M080J202

Cap Aluminum Lytic 680uF 80V 20% (25 X 20mm) Snap-In 10mm 0.317 Ohm 1000mA 3000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Weight15.999989 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)317 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter25 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX681M080J202.

Electro Sonic
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX681M080J202.

Descriptions

Descriptions of Cornell Dubilier 381LX681M080J202 provided by its distributors.

Cap Aluminum Lytic 680uF 80V 20% (25 X 20mm) Snap-In 10mm 0.317 Ohm 1000mA 3000h 105°C
CAPACITOR ALUM ELEC, 680UF, 80V; Product Range:CORNELL DUBILIER - 381LX Series;
CAP ALUM 680UF 20% 80V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Weight15.999989 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)317 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter25 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX681M080J202.

Electro Sonic
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements