Cornell Dubilier 381LX563M010A042

Cap Aluminum Lytic 56000uF 10V 20% (35 X 40mm) Snap-In 10mm 0.022 Ohm 5000mA 3000h 105°C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight62.00001 g
Technical
Capacitance56 mF
ESR (Equivalent Series Resistance)22 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current5 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX563M010A042.

Electro Sonic
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX563M010A042.

Descriptions

Descriptions of Cornell Dubilier 381LX563M010A042 provided by its distributors.

Cap Aluminum Lytic 56000uF 10V 20% (35 X 40mm) Snap-In 10mm 0.022 Ohm 5000mA 3000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 56000UF, 10V
CAP ALUM 56000UF 20% 10V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight62.00001 g
Technical
Capacitance56 mF
ESR (Equivalent Series Resistance)22 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current5 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX563M010A042.

Electro Sonic
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements