Cornell Dubilier 381LX271M450A032

Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
338-2306-ND 550 Buy Now »
USD
5.75 5.17 3.91 2.99 2.88
Arrow
381LX271M450A032 97 Buy Now »
USD
5.75 5.12 4.51 4.49 4.49
TTI
381LX271M450A032 400 Buy Now »
USD
5.62 5.62 5.62
Mouser
5985-450V270 44 Buy Now »
USD
5.75 5.18 3.45 3.22 3.22
Newark
12C7991 0 ··
USD
3.22 3.04
Sager Electronics
381LX271M450A032 0 ··
USD
3.92 3.92
Allied Electronics
E1069365 n/s Buy Now »
USD
3.89
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
381LX271M450A032 Contact ··

Descriptions

Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:270µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:A03; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes
Newark
CAP ALUM 270UF 20% 450V SNAP
Digi-Key
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C
Sager Electronics

Technical Specifications

RoHS Compliant
Size-Height 35 mm
Voltage Rating (DC) 450 V
Lead-Free Status Lead Free
Dielectric Material Aluminum Electrolytic
Capacitance 270 µF
Capacitance Tolerance ±20%
Number of Pins 2
Packaging Tray
Equivalent Series Resistance (ESR) 614 mΩ
Size-Diameter 35 mm
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 12 pages 5 years ago
Datasheet 10 pages 6 years ago
Datasheet 12 pages 6 years ago
Datasheet 10 pages 11 years ago
Farnell
Datasheet 10 pages 7 years ago
element14
Datasheet 10 pages 7 years ago
Newark
Datasheet 10 pages 11 years ago
Datasheet 13 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Images

Alternate Names

CDE 381LX271M450A032
CORNELL 381LX271M450A032
Cornell Dubilier Electronics 381LX271M450A032
DUBILIER 381LX271M450A032
CORNELL DUBLIER 381LX271M450A032
CDC 381LX271M450A032
COR 381LX271M450A032
CORNELL DUB 381LX271M450A032
CAP 381LX271M450A032
CORNEL 381LX271M450A032
DUB 381LX271M450A032
Cornell Dubilier Electronics (CDE) 381LX271M450A032
CORNELL DUBILIE 381LX271M450A032
ELMENCO 381LX271M450A032
CORNELL DUBILIER ELECTRONICS INC 381LX271M450A032
CORN DUB 381LX271M450A032
Cornell Dubilier Electron 381LX271M450A032
CORNELL DUBI 381LX271M450A032
CORNELL DUBILIER MARKETING 381LX271M450A032
Cornell Dubilier (CDE) 381LX271M450A032
CORNELL DUBLIER ELECTRONICS 381LX271M450A032
DUBIL 381LX271M450A032
CORNELL DUBILIER ELE 381LX271M450A032
CORNELL-DUBILER 381LX271M450A032
CORNEL DUBLIER 381LX271M450A032
CDE 381LX271M450A032

Search for other parts like 381LX »