Cornell Dubilier 381LQ471M200H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight18.999992 g
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)423 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.45 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ471M200H022.

Farnell
Datasheet8 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Sager Electronics
Datasheet11 pages3 years ago
Datasheet11 pages4 years ago
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
Datasheet6 pages21 years ago
Newark
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-65.14%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.71
$ 1.71
Stock
18,701
8,248
8,248
Authorized Distributors
7
7
7
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.45 A
1.54 A
1.54 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LQ471M200H022.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LQ471M200H022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 200V 470uF 22X30
CAPACITOR ALUM ELEC 470UF, 200V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.423ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Capacitance:470Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LQ471M200H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight18.999992 g
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)423 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.45 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ471M200H022.

Farnell
Datasheet8 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Sager Electronics
Datasheet11 pages3 years ago
Datasheet11 pages4 years ago
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
Datasheet6 pages21 years ago
Newark
Datasheet9 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements