Cornell Dubilier 380LX472M050K012

Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85Ž
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight30.000004 g
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)70 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance110 mΩ
Ripple Current3 A
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX472M050K012.

Sager Electronics
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages4 years ago
Datasheet12 pages9 years ago
Master Electronics
Datasheet12 pages4 years ago
Newark
Datasheet14 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
Stock
1,232
40,783
40,783
Authorized Distributors
2
12
12
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
99 mΩ
99 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3 A
3.01 A
3.01 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 380LX472M050K012.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 380LX472M050K012 provided by its distributors.

Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85Ž
Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20%
CAP ALUM 4700UF 20% 50V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight30.000004 g
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)70 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance110 mΩ
Ripple Current3 A
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX472M050K012.

Sager Electronics
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages4 years ago
Datasheet12 pages9 years ago
Master Electronics
Datasheet12 pages4 years ago
Newark
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements