Cornell Dubilier 380LX471M450A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Weight73.999995 g
Technical
Capacitance470 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)423 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Resistance423 mΩ
Ripple Current2.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX471M450A052.

Sager Electronics
Datasheet12 pages13 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
Datasheet7 pages23 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Farnell
Datasheet14 pages10 years ago
Master Electronics
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-20.78%

Alternate Parts

Price @ 1000
$ 5.61
$ 2.875
$ 2.875
Stock
10,793
7,274
7,274
Authorized Distributors
6
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
529 mΩ
529 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.5 A
2.53 A
2.53 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 380LX471M450A052.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 380LX471M450A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 450V470 (35X50) | Cornell-Dubilier 380LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 3000h 85Ž
CAPACITOR ALUM ELEC 470UF, 450V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:1000 hours @ 85°C; Height:50mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In; Capacitance:470Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX471M450A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LX471M450A052.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Weight73.999995 g
Technical
Capacitance470 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)423 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Resistance423 mΩ
Ripple Current2.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX471M450A052.

Sager Electronics
Datasheet12 pages13 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
Datasheet7 pages23 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Farnell
Datasheet14 pages10 years ago
Master Electronics
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements